Dialight 5640100320 technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Illumination Color | Green, Yellow |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 5640100320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.