Dialight 5640100777 technical specifications.
| Color | Orange |
| Current | 10mA |
| Height | 15.2mm |
| Illumination Color | Orange |
| Length | 14.2mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 600nm |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 5640100777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.