Dialight 5640200111 technical specifications.
| Color | Red |
| Current | 2mA |
| Depth | 4.32mm |
| Forward Current | 2mA |
| Illumination Color | Red |
| Input Current | 10mA |
| Length | 14.32mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| DC Rated Voltage | 5V |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5640200111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
