Dialight 5640700111 technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Forward Current | 20mA |
| Height | 15.2mm |
| Illumination Color | Green, Red |
| Length | 14.2mm |
| Lens Color | Green |
| Lens Size | 2.03mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 4.7mcd |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 564 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5640700111 to view detailed technical specifications.
No datasheet is available for this part.