Dialight 5640720111 technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 5 |
| Series | 564 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 5640720111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.