Green diffused LED emitter, featuring a 5.05mm rectangular lens and 110° viewing angle. Operates with a 20mA forward current and 2.2V forward voltage, with a maximum forward current of 30mA. Emits light at a 565nm wavelength with 4mcd luminous intensity. This high-reliability, lead-free component is RoHS compliant, rated for 5V reverse voltage, and has a power dissipation of 135mW. Designed for through-hole mounting with a radial lead form, it operates within a temperature range of -20°C to 100°C.
Dialight 566-0206F technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Color | Green |
| Current | 20mA |
| Depth | 3.68mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 15.11mm |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 566 |
| Shape | Rectangular |
| Viewing Angle | 110° |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.2V |
| Wavelength | 565nm |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 566-0206F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.