Green LED emitter with a 5.46mm diameter and 7.62mm length, featuring a diffused, tinted, round, domed lens. Operates with a 2.2V forward voltage and 20mA forward current, capable of up to 30mA. Offers a luminous intensity of 4mcd and a wide 110° viewing angle. Suitable for through-hole mounting, with an operating temperature range of -20°C to 100°C.
Dialight 566-0207 technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 16.9mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 7.62mm |
| Lens Color | Green |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 566 |
| Viewing Angle | 110° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 566-0207 to view detailed technical specifications.
No datasheet is available for this part.