
Green, single-element LED emitter with a 5.46mm diameter and 110° viewing angle. Features a diffused, tinted, colored lens, through-hole mounting, and a 2.2V forward voltage. Operates with a 20mA forward current and 5V reverse voltage, offering 4mcd luminous intensity at a 565nm wavelength. Rated for -20°C to 100°C, lead-free, and RoHS compliant.
Dialight 566-0207F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 16.9mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 566 |
| Viewing Angle | 110° |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.3V |
| Wavelength | 565nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 566-0207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.