Dialight 566-0306 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Height | 7.11mm |
| Length | 15.1mm |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 3.5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 566 |
| Viewing Angle | 110° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 583nm |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 566-0306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.