
Yellow LED emitter, through-hole mount, featuring a 5.46mm diameter and diffused, tinted lens. Delivers 3.5mcd luminous intensity at a 20mA forward current and 2.1V forward voltage. Operates across a -55°C to 100°C temperature range with a 583nm wavelength. RoHS compliant and lead-free, with a 110° viewing angle and 5V reverse voltage rating.
Dialight 566-0307F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 16.9mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 566 |
| Viewing Angle | 110° |
| Voltage Rating | 2.1V |
| Wavelength | 583nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 566-0307F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.