Dialight 566-0406 technical specifications.
| Color | Red |
| Current | 20mA |
| Height | 7.11mm |
| Illumination Color | Red |
| Length | 15.1mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 7.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 566 |
| Viewing Angle | 140° |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Wavelength | 635nm |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 566-0406 to view detailed technical specifications.
No datasheet is available for this part.