
Red LED emitter featuring a 2V forward voltage and 20mA forward current. This single-element, through-hole component emits red light with a wavelength of 635nm and a luminous intensity of 7.4mcd. It has a diffused, tinted, round, domed lens measuring 3mm, offering a wide 140° viewing angle. Operating within a temperature range of -55°C to 100°C, this LED has a power dissipation of 100mW and a 5V reverse voltage rating.
Dialight 566-0407 technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 16.9mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 7.62mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 7.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 566 |
| Viewing Angle | 140° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 566-0407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
