Dialight 566-3507 technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 7.62mm |
| Illumination Color | Green, Red |
| Lens Color | Green |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 3.5mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 566 |
| Viewing Angle | 100° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 566-3507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.