This dual LED features two 2mm round flat diffused LEDs with green and red colors. The LEDs are available in a bulk packaging with 50 units per package. The operating temperature range is from -20°C to 85°C. The LEDs are designed for through hole mounting.
Dialight 566-3507-801F technical specifications.
| Color | Green, Red |
| Lens Size | 2mm |
| Lens Style | Round, Flat, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 566 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 566-3507-801F to view detailed technical specifications.
No datasheet is available for this part.