Dual color LED emitter featuring red and green illumination. This through-hole component offers a 5mm diffused, round, domed lens with a 100° viewing angle. It operates with a 10mA forward current and a 1.9V DC rated voltage, producing a luminous intensity of 3.5mcd. The LED emitter is lead-free, RoHS compliant, and designed for operation between -20°C and 85°C.
Dialight 566-3507F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Depth | 16.9mm |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed, Colorless |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| RoHS Compliant | Yes |
| Series | 566 |
| Viewing Angle | 100° |
| Voltage Rating | 1.9V |
| DC Rated Voltage | 1.9V |
| Wavelength | 565nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 566-3507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.