Dialight 5660206 technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 7.11mm |
| Illumination Color | Green |
| Length | 15.1mm |
| Lens Color | Green |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 566 |
| Viewing Angle | 110° |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.2V |
| Wavelength | 565nm |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5660206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
