Dialight 567-0101F technical specifications.
| Color | Red |
| Current | 20mA |
| Lens Size | 2mm |
| Lens Style | Diffused, Tinted, Round, Flat |
| Luminous Intensity | 3.7mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 567 |
| Viewing Angle | 104° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 567-0101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.