Dialight 567-0103F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 16mm |
| Forward Current | 20mA |
| Length | 6.09mm |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 567 |
| Viewing Angle | 104° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 567-0103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.