
This single-color LED array features two red emitters, each with a 4mm lens size and a diffused, tinted, round, domed, colored, rectangular lens style. Operating at a forward current of 30mA and a voltage rating of 2.1V, it delivers a luminous intensity of 3.7mcd with a 104° viewing angle and a 635nm wavelength. The component offers a broad operating temperature range from -55°C to 100°C and a maximum power dissipation of 100mW. Designed for through-hole mounting, this RoHS compliant LED array is supplied in bulk packaging.
Dialight 567-0111F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 16mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 6.09mm |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Rectangular |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 567 |
| Viewing Angle | 104° |
| Voltage Rating | 2.1V |
| Wavelength | 635nm |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 567-0111F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
