Dialight 567-0132-004F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Lens Size | 1.73mm |
| Lens Style | Diffused, Tinted, Elliptical, Domed, Colored |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 8 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 567 |
| Viewing Angle | 104° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 567-0132-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.