
Dual-element yellow LED emitter with a 2.1V forward voltage and 20mA forward current. Features a 4mm package size, 2mm diffused, tinted, round, flat, colored, rectangular lens style, and a 104° viewing angle. Offers a luminous intensity of 3.7mcd and operates within a temperature range of -55°C to 100°C. Through-hole mountable with 60mW power dissipation and 5V reverse voltage.
Dialight 567-0133F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 16mm |
| Forward Current | 20mA |
| Length | 6.09mm |
| Lens Size | 2mm |
| Lens Style | Diffused, Tinted, Round, Flat, Colored, Rectangular |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 567 |
| Viewing Angle | 104° |
| Voltage Rating | 2.1V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 567-0133F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.