Dialight 567-0711-004F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Lens Style | Diffused, Tinted, Colorless |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 16 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 567 |
| Viewing Angle | 140° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 567-0711-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.