Dual color LED array featuring red and green emitters with a 140° viewing angle. This through-hole component offers a 2V voltage rating and 20mA typical current, with a maximum forward current of 30mA. Each of the four elements provides 5.6mcd luminous intensity. Operating across a -55°C to 100°C temperature range, it is lead-free and RoHS compliant.
Dialight 567-0711F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Depth | 16mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 6.09mm |
| Lens Size | 1.73mm |
| Lens Style | Diffused, Tinted, Elliptical, Domed, Colorless, Rectangular |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 567 |
| Viewing Angle | 140° |
| Voltage Rating | 2V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 567-0711F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.