Dialight 567-0744F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Depth | 16mm |
| Illumination Color | Green, Yellow |
| Length | 6.09mm |
| Lens Style | Diffused, Tinted, Colorless |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 567 |
| Viewing Angle | 140° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 567-0744F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.