
Dialight 568-0008-804F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Luminous Intensity | 4.3mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 568 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0008-804F to view detailed technical specifications.
No datasheet is available for this part.
