Dialight 568-0008-808F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Lens Style | Flat |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 568 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0008-808F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.