Dialight 568-0008-809F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 4.7mcd |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0008-809F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.