Red, 4-element LED array featuring diffused, tinted, round, domed, colored lens style with a 2.03mm lens size. Emitting red light with a 635nm wavelength, this through-hole component operates at 10mA forward current and a 2.1V forward voltage. It offers a 60° viewing angle and a luminous intensity of 4mcd, with an operating temperature range of -55°C to 100°C. Dimensions include a 20.3mm height, 10.7mm length, and 4.45mm width.
Dialight 568-0101-111 technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 20.3mm |
| Illumination Color | Red |
| Length | 10.7mm |
| Lens Color | Red |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.2V |
| Wavelength | 635nm |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-0101-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.