This 4-LED indicator features a green and red color combination, with a luminous intensity of 10mcd and a viewing angle of 60°. It operates within a temperature range of -55°C to 100°C and is rated for a maximum current of 30mA at a voltage of 2V. The device is available in a RoHS compliant package and is suitable for through-hole mounting.
Dialight 568-0101-112F technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Lens Size | 3.81mm |
| Lens Style | Flat, Diffused, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0101-112F to view detailed technical specifications.
No datasheet is available for this part.