Dialight 568-0101-113F technical specifications.
| Color | Red, Yellow |
| Depth | 4.32mm |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Lens Size | 3.81mm |
| Lens Style | Flat, Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 568 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0101-113F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.