This 4-channel LED from Dialight features green and red colors, a diffused and colored lens style, and a luminous intensity of 10mcd. It operates within a temperature range of -55°C to 100°C and is rated for 20mA of current. The LED is available in a bulk packaging option with 5 units per package, and is compliant with RoHS regulations.
Dialight 568-0101-212F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0101-212F to view detailed technical specifications.
No datasheet is available for this part.