Dialight 568-0102-212F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0102-212F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.