Green LED array featuring four individual emitters with a 60° viewing angle. This through-hole component operates at a 10mA forward current and 2.1V forward voltage, emitting light at a 565nm wavelength with a luminous intensity of 12.6mcd. The array is housed in a T-1, 3mm package with a diffused, tinted, round, domed, green lens. Operating temperature range spans from -55°C to 100°C.
Dialight 568-0102-222 technical specifications.
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 20.3mm |
| Illumination Color | Green |
| Length | 10.7mm |
| Lens Color | Green |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-0102-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.