Dialight 568-0102-232 technical specifications.
| Forward Current | 10mA |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 568 |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-0102-232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.