Dialight 568-0103-222 technical specifications.
| Illumination Color | Green, Yellow |
| Luminous Intensity | 12.6mcd |
| Packaging | Bulk |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-0103-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.