Dialight 568-0107-777 technical specifications.
| Color | Orange |
| Current | 20mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Length | 14.35mm |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 600nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-0107-777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.