Four-element, through-hole mounted standard LED array emitting green light. Features a 5mm diffused, tinted, round, domed, colored lens with a 104° viewing angle. Operates with a forward current of 10mA and a voltage rating of 2.1V, delivering a luminous intensity of 3.7mcd at a wavelength of 565nm. Rated for operation between -55°C and 100°C, with a reverse voltage of 5V. This RoHS compliant component is supplied in bulk packaging.
Dialight 568-0122-222F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 18.44mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 5.08mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 104° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0122-222F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.