
This 4-LED device features a green and yellow diffused lens with a luminous intensity of 4.3mcd and a viewing angle of 104°. It operates within a temperature range of -55°C to 100°C and is rated for 20mA at 2.1V. The LEDs are packaged in bulk quantities of 5 and are RoHS compliant.
Dialight 568-0122-233F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 104° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0122-233F to view detailed technical specifications.
No datasheet is available for this part.