Dialight 568-0123-232 technical specifications.
| Color | Green, Yellow |
| Illumination Color | Green, Yellow |
| Lens Style | Colored |
| Luminous Intensity | 5.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-0123-232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.