
This 4-element LED indicator is available in green, red, and yellow colors. It has a luminous intensity of 3.7mcd and a viewing angle of 104°. The LED is rated for 20mA of current and has a voltage rating of 2.1V. It is packaged in bulk and is RoHS compliant. The LED is suitable for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Dialight 568-0123-312F technical specifications.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Depth | 18.44mm |
| Length | 5.08mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 104° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0123-312F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.