Four-element yellow LED array featuring a 3.99mm diffused, tinted, round, domed lens style. Emitting yellow light with a typical luminous intensity of 3.7mcd at 20mA forward current and a 2.1V forward voltage. Operating temperature range from -55°C to 100°C, with a 5V reverse voltage rating and 585nm wavelength. Through-hole mounting, RoHS compliant, and a 104° viewing angle.
Dialight 568-0123-333F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 18.44mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 5.08mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 104° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0123-333F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.