
Dialight 568-0141-11-13F technical specifications.
| Color | Red |
| Current | 20mA |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 105 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-0141-11-13F to view detailed technical specifications.
No datasheet is available for this part.