Dialight 568-0142-2223 technical specifications.
| Color | Green |
| Current | 20mA |
| Height | 16.5mm |
| Lens Size | 2mm |
| Lens Style | Diffused, Tinted, Flat |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 20.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-0142-2223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.