Dialight 568-0200-033F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Size | 2mm |
| Lens Style | Diffused, Tinted, Flat |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0200-033F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.