
Quad-level, uni-color green LED emitter featuring a 565nm wavelength and 60° viewing angle. This through-hole component offers a 1.9V forward voltage and 20mA forward current, with a luminous intensity of 1.6mcd. Encased in a 0202 package with a diffused, tinted, round, domed, colored lens, it operates within a -55°C to 100°C temperature range and is RoHS compliant.
Dialight 568-0202-222F technical specifications.
| Package/Case | 0202 |
| Color | Green |
| Current | 2mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Height | 20.32mm |
| Illumination Color | Green |
| Input Current | 2mA |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| DC Rated Voltage | 1.8V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0202-222F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.