Dialight 568-0301-111 technical specifications.
| Color | Red |
| Current | 10mA |
| Height | 20.3mm |
| Illumination Color | Red |
| Length | 10.7mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-0301-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.