Four-element, single-color green LED array for through-hole mounting. Features a diffused, tinted, round, domed lens with a 5mm diameter and a 60° viewing angle. Operates with a 12mA forward current and a 5V DC rated voltage, emitting light at a 565nm wavelength with 8mcd luminous intensity. This lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Dialight 568-0302-222F technical specifications.
| Color | Green |
| Current | 12mA |
| Depth | 4.32mm |
| Forward Current | 12mA |
| Illumination Color | Green |
| Input Current | 12mA |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0302-222F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.