Dialight 568-0302-323 technical specifications.
| Color | Green, Yellow |
| Height | 20.3mm |
| Length | 10.7mm |
| Lens Size | 2.36mm |
| Lens Style | Diffused, Tinted, Flat |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-0302-323 to view detailed technical specifications.
No datasheet is available for this part.