Dialight 568-0302-323F technical specifications.
| Color | Green, Yellow |
| Current | 12mA |
| Depth | 4.32mm |
| Length | 14.35mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0302-323F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.