Dialight 568-0341-1113 technical specifications.
| Color | Red |
| Current | 10mA |
| Height | 21mm |
| Lens Size | 2.36mm |
| Lens Style | Diffused, Tinted, Flat |
| Luminous Intensity | 29mcd |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| Width | 13.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-0341-1113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.